EPCOS B32523Q3105K000

Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32523Q3105K000.

IHS

Datasheet44 pages5 years ago

Newark

Ciiva

TME

Inventory History

3 month trend:
-0.21%

CAD Models

Download EPCOS B32523Q3105K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 0.557
Stock
109,459
8,143
Authorized Distributors
4
3
Capacitance
1 µF
1 µF
Dielectric
PET
PET
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E2105KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECQ-E2105KB
Capacitor Film 1uF 250 Volt PET 10% (15.3 X 7 X 14mm) Radial 12.5 mm 105C Bulk
Cornell DubilierDME2W1K-F
Cap Film 1uF 250V PET 10%( 18.5 X 8 X 15.5mm) Radial 15mm 125C
Cap Film 1uF 250V PET 10%( 26 X 8 X 20mm) Radial Wound 22.5mm 105C Loose
Yageo GroupR60IN4100AA30K
Cap Film 1uF 250V PET 10%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Bulk Automotive AEC-Q200
Cap Film 1uF 250V PET 10% (17.5 X 8.5 X 15mm) Radial 15mm Loose in Box

Descriptions

Descriptions of EPCOS B32523Q3105K000 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 250V PET 10% (26.5 X 6 X 15mm) Radial 22.5mm 125C Bulk
FILM CAPACITOR Radial Film Capacitor 10% 1muF 250V
Film Capacitor, B32523 Series, 1 F, 10%, Pet (Polyester), 250 V Rohs Compliant: Yes |EPCOS (TDK) B32523Q3105K000
Metallized Polyester Capacitors (MKT), 1uF, 250V DC, 6mm(W) x 15mm(H) x 26.5mm(L)
FILM CAP MKT BOX 1.0 F 10% 250VDC LS 22.5MM
卤10% 250V 1uF -55鈩儈+125鈩 Film Capacitors ROHS
CAP FILM 1UF 10% 250VDC RADIAL
1¦ÌF ¡À10% , 22.5mm 250V 160V 26.5mm*6mm*15mm
FILM BOX 1.0UF 250V 10% 22.5MM

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN