Wurth Elektronik 744770015

Fixed Ind 1.5UH 10A 6 Mohm SMD
$ 1.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744770015.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-51.52%

CAD Models

Download Wurth Elektronik 744770015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 1.5uH 20% 100KHz Iron 15A T/R
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 11A 0.0107Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 15Q-Factor Carbonyl Powder 12A 0.009Ohm DCR Automotive T/R
Wurth Elektronik74437356015
100KHz 32MHz 21A 10.6A 1.5¦ÌH 13.3m¦¸ ¡À20% 8030 , 9.2mm*8.5mm*3mm
Wurth Elektronik744771001
FIXED IND 1.5UH 10.5A 6 MOHM SMD

Descriptions

Descriptions of Wurth Elektronik 744770015 provided by its distributors.

FIXED IND 1.5UH 10A 6 MOHM SMD
WE-PD SMT Shielded Power Inductor
1KHz 42MHz 12A 10A 1.5¦ÌH 6m¦¸ ¡À20% 1280 , 12mm*12mm*8mm
Wurth Elektronik 744770015 巻線チップインダクタ
PD INDUCTOR 1280, 1.5UH, 10.0A; Inductance: 1.5µH; RMS Current (Irms): 10A; Inductor Construction: Shielded; Saturation Current (Isat): 12A; Product Range: WE-PD Series; Power Inductor Case: 12mm x 12mm x 8mm; DC Resistance Max: 0.006ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (07-Jul-2017); Resonant Frequency: 42MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)