Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1307-2R2ML

Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A 0.006Ohm DCR T/R
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307-2R2ML.

Farnell

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-25.43%

CAD Models

Download Bourns SDR1307-2R2ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.541
Stock
66,587
30,479
Authorized Distributors
6
5
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
9 A
9 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6 mΩ
6 mΩ
Q Factor
22
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A T/R
INDUCTOR, FIXED, MOLDING TYPE POWER, 2.2UH, 8A, 18.5 MOHM, SMD, 7.1X6.60X2.8MM
FIXED IND 2.2UH 8A 20 MOHM SMD / 2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 15Q-Factor Carbonyl Powder 10A 0.012Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A
Ind Power Wirewound 2.2uH 20% 100KHz 6.1A T/R

Descriptions

Descriptions of Bourns SDR1307-2R2ML provided by its distributors.

Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A 0.006Ohm DCR T/R
Inductor,ferrite,2.2Uh,20+% Tol,20-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR1307-2R2ML
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
FIXED IND 2.2UH 9A 6 MOHM SMD / 2.2 µH Unshielded Drum Core, Wirewound Inductor 9 A 6mOhm Max Nonstandard
SDR1307 WIREWOUND SMDINDUCTOR W/ FERRITECORE,2.2 UH +/-20%WIREWOUND 9A IDC Q:22

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.