TDK-Lambda NV1-4G5FF-C

AC-DC Regulated Power Supply Module, 4 Output, 200W, Hybrid
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda NV1-4G5FF-C.

IHS

Datasheet6 pages2 years ago
Datasheet15 pages5 years ago

element14 APAC

Inventory History

3 month trend:
-51.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaNV1-4G5FF
AC/DC Power Supply Quad-OUT 24V/5V/15V/-15V 7.5A/8A/5A/1A 180W
TDK-LambdaNV14G5TT
AC/DC Power Supply Quad-OUT 24V/5V/12V/-12V 7.5A/8A/5A/1A 180W
TDK-LambdaNV1-4G5TT-C
AC/DC Power Supply Quad-OUT 24V/5V/12V/-12V 7.5A/8A/5A/1A 180W
XP PowerECM100UQ44-C
AC-DC Power Factor Correction Module, 4 Output, 40W, Hybrid
XP PowerECM100UQ44
Switched-Mode Power Supply, ITE and Medical 100W 5 / 24 / 15 / -15V 10A / 2A / 800mA
XP PowerSDS60UQ03
XP POWER SDS60UQ03 AC/DC Open Frame Power Supply, Fixed, 4 Output, 90 V, 264 V, 63 W, 5 V

Descriptions

Descriptions of TDK-Lambda NV1-4G5FF-C provided by its distributors.

AC-DC Regulated Power Supply Module, 4 Output, 200W, Hybrid
TDK-Lambda, 180W Embedded Switch Mode Power Supply SMPS, 5/±15/24V dc, Enclosed, Medical Approved
TDK-Lambda 180W, 5 V dc, ¡À15 V dc, ¡À24 V dc 1 A, 4 A, 7.5 A, 8 A, 4
PSU, Sw Mode 4o/p; No. of Outputs:4Outputs; Output Power Max:200W; Output Voltage - Output 1:24V; Output Current - Output 1:7.5A; Output Voltage - Output 2:5V; Output Current - Output 2:8A; Output Voltage - Output 3:15V;
PSU, SW MODE, 4 OUTPUT; Voltage, output:24V; Current, output:7.5A; Power rating:175W; Voltage, supply min:90V; Voltage, supply max:265V; Length / Height, external:127mm; Width, external:84.4mm; Depth, external:40.6mm; Current, inrush:40A; Current, leakage:300µA; Current, output 2:8A; Current, output 3:4A; Current, output 4:1A; Efficiency:85%; Frequency, max:63Hz; Frequency, min:47Hz; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Temp, op. max:50°C; Temp, op. min:0°C; Temperature, storage max:85°; Temperature, storage min:-40°; Time, hold up:16ms; Time, switching:1.5s; Voltage, input max:265V ac; Voltage, input min:90V ac; Voltage, output 2:5V; Voltage, output 3:15V; Voltage, output 4:-15V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY