TDK-Lambda NV14G5TT

AC/DC Power Supply Quad-OUT 24V/5V/12V/-12V 7.5A/8A/5A/1A 180W
$ 313.995
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda NV14G5TT.

Sager Power Systems

Datasheet6 pages5 years ago
Datasheet6 pages6 years ago
Datasheet2 pages7 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Related Parts

TDK-LambdaNV1-4G5FF
AC/DC Power Supply Quad-OUT 24V/5V/15V/-15V 7.5A/8A/5A/1A 180W
TDK-LambdaNV1-453TT
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 25A/15A/5A/1A 175W Medical
XP PowerECM100UQ44-C
AC-DC Power Factor Correction Module, 4 Output, 40W, Hybrid
XP PowerECM100UQ45
AC-DC Power Factor Correction Module, 4 Output, 40W, Hybrid
XP PowerECM40UT33
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 3 Output, 40 W, 90V AC to 264V AC
Advanced EnergyNLP40-7608J
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin

Descriptions

Descriptions of TDK-Lambda NV14G5TT provided by its distributors.

AC/DC Power Supply Quad-OUT 24V/5V/12V/-12V 7.5A/8A/5A/1A 180W
180 W, QUAD OUTPUT, 24 VDC@7.5 A | 5 VDC@8 A | 12 VDC@5 A | - 12 VDC@1 A AC-DC POWER SUPPLY
Power Supply, Ac-Dc, 4 O/pv, 180W; Power Supply Approvals:medical; Input Voltage Vac:90V Ac To 264V Ac; Power Supply Output Type:adjustable; Output Voltage - Output 1:24V; Output Current - Output 1:7.5A; Output Voltage - Output 2:5V Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY