TDK-Lambda NV1-4G5TT-C

AC/DC Power Supply Quad-OUT 24V/5V/12V/-12V 7.5A/8A/5A/1A 175W Medical 24-Pin
$ 287.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda NV1-4G5TT-C.

IHS

Datasheet15 pages5 years ago
Datasheet6 pages20 years ago

Arrow Electronics

Inventory History

3 month trend:
-12.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TDK-LambdaZWQ130-5224/A
AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 19A/5A/5A/2.5A 170W 24-Pin
TDK-LambdaZWQ805224/A
AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 10A/2.5A/2.5A/2A 104W 19-Pin
TDK-LambdaZWQ130-5225
AC/DC Power Supply Quad-OUT 5V/12V/-12V/5V 19A/5A/5A/12A 170W 24-Pin
Mean WellMPQ-200F
Switching Power Supplies 199W 5V/15A 24V/2.7A 15V/2A -15V/2A
Mean WellMPQ-200D
Switching Power Supplies 195W 5V/15A 24V/3A 12V/2A -12V/2A
Mean WellMPT-200D
Switching Power Supplies 196W 5V/20A 24V/3A 12V/2A

Descriptions

Descriptions of TDK-Lambda NV1-4G5TT-C provided by its distributors.

AC/DC Power Supply Quad-OUT 24V/5V/12V/-12V 7.5A/8A/5A/1A 175W Medical 24-Pin
TDK-Lambda 180W Power Supply, 5Vdc, ±12Vdc, ±24Vdc Out, 1A, 4 Outputs
AC-DC Power Factor Correction Module, 4 Output, 180W, Hybrid
PSU, Sw Mode 4o/p; No. of Outputs:4Outputs; Output Power Max:200W; Output Voltage - Output 1:24V; Output Current - Output 1:7.5A; Output Voltage - Output 2:5V; Output Current - Output 2:8A; Output Voltage - Output 3:12V;
PSU, SW MODE, 4 OUTPUT; Voltage, output:24V; Current, output:7.5A; Power rating:175W; Voltage, supply min:90V; Voltage, supply max:265V; Length / Height, external:127mm; Width, external:84.4mm; Depth, external:40.6mm; Current, inrush:40A; Current, leakage:300µA; Current, output 2:8A; Current, output 3:5A; Current, output 4:1A; Efficiency:85%; Frequency, max:63Hz; Frequency, min:47Hz; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Temp, op. max:50°C; Temp, op. min:0°C; Temperature, storage max:85°; Temperature, storage min:-40°; Time, hold up:16ms; Time, switching:1.5s; Voltage, input max:265V ac; Voltage, input min:90V ac; Voltage, output 2:5V; Voltage, output 3:12V; Voltage, output 4:-12V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1216323
  • NV1-4G5TTC