XP Power ECM100UQ44

Switched-Mode Power Supply, ITE and Medical 100W 5 / 24 / 15 / -15V 10A / 2A / 800mA
$ 155.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECM100UQ44.

Farnell

Datasheet9 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerECM100UT31
AC-DC Power Factor Correction Module, 3 Output, 40W, Hybrid
XP PowerECM100UT33
AC-DC Power Factor Correction Module, 3 Output, 40W, Hybrid
XP PowerSDS60UQ03
XP POWER SDS60UQ03 AC/DC Open Frame Power Supply, Fixed, 4 Output, 90 V, 264 V, 63 W, 5 V
TDK-LambdaJWT75-522/A
AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/4A/0.5A 75W
TDK-LambdaSCT63
AC/DC Power Supply Triple-OUT 5V/15V/-15V 7A/2.8A/0.7A 60W 12-Pin
TDK-LambdaSCT65
AC/DC Power Supply Triple-OUT 5V/24V/12V 7A/1.5A/0.7A 60W 12-Pin

Descriptions

Descriptions of XP Power ECM100UQ44 provided by its distributors.

Switched-Mode Power Supply, ITE and Medical 100W 5 / 24 / 15 / -15V 10A / 2A / 800mA
AC-DC Power Factor Correction Module, 4 Output, 40W, Hybrid
XP Power 100W, 5 V dc, ¡À15 V dc, ¡À24 V dc 2 A, 10 A, 800 mA, 4
POWER SUPPLY AC-DC QUAD OUTPUT 100W +5V@10A +24V@2A +5V@.8A -15V@.5A
XP POWER ECM100UQ44 AC/DC Open Frame Power Supply, Adjustable, Fixed, 4 Output, 90 V, 264 V, 80 W, 5 V
PSU,100W,QUAD OUTPUT, OPEN FRAME
AC/DC CNVRTR 5V 24V 15V -15V 80W
Power Supply, Ac-Dc, 4Output, 80Wa; Power Supply Applications:Ite & Medical; No. Of Outputs:4 Output; Power Rating (Forced Cooling):100W @ 5Cfm; Power Rating (Convection Cooling):80W; Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Xp Power ECM100UQ44

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers