TDK-Lambda NV1-4G5FF

AC/DC Power Supply Quad-OUT 24V/5V/15V/-15V 7.5A/8A/5A/1A 180W
$ 262.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda NV1-4G5FF.

IHS

Datasheet6 pages3 years ago
Datasheet15 pages5 years ago

ODG (Origin Data Global)

Newark

Sager Power Systems

element14 APAC

Inventory History

3 month trend:
+229%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaNV14G5TT
AC/DC Power Supply Quad-OUT 24V/5V/12V/-12V 7.5A/8A/5A/1A 180W
TDK-LambdaNV1-453TT
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 25A/15A/5A/1A 175W Medical
XP PowerECM100UQ44-C
AC-DC Power Factor Correction Module, 4 Output, 40W, Hybrid
XP PowerECM100UQ45
AC-DC Power Factor Correction Module, 4 Output, 40W, Hybrid
XP PowerECM40UT33
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 3 Output, 40 W, 90V AC to 264V AC
Advanced EnergyNLP40-7608J
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin

Descriptions

Descriptions of TDK-Lambda NV1-4G5FF provided by its distributors.

AC/DC Power Supply Quad-OUT 24V/5V/15V/-15V 7.5A/8A/5A/1A 180W
180 W, QUAD OUTPUT, 24 VDC@7.5 A | 5 VDC@8 A | 15 VDC@5 A | - 15 VDC@1 A AC-DC POWER SUPPLY
PSU, N175 SER, 5V/3.3V, 15V, 175/180W; No. of Outputs: 4 Output; Power Rating (Covection Cooling): 200W; Power Rating (Forced Cooling): -; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Out
Psu, Ac-Dc, Medical, 4 O/p, 180W; No. Of Outputs:4 Output; Power Supply Output Type:adjustable, Fixed; Output Voltage - Output 1:24V; Output Current - Output 1:7.5A; Output Voltage - Output 2:5V; Output Current - Output 2:8A

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • NV14G5FF