Taoglas PCB.SMAFRA.HT

RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm, Brass
$ 2.566

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas PCB.SMAFRA.HT.

Sager Electronics

Datasheet3 pages10 years ago

JRH Electronics

Inventory History

3 month trend:
+3.62%

CAD Models

Download Taoglas PCB.SMAFRA.HT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Related Parts

Amphenol RF252129
RF / Coaxial Connector, MCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF919-109J-51PX
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity3-1478978-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Amphenol RF908-NM22106
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF262107-10
Amphenol RF 262107-10 RF MMCX Connector, Straight, Jack, PCB End Launch, 50 Ohm
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm

Descriptions

Descriptions of Taoglas PCB.SMAFRA.HT provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm, Brass
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
RF Connector Type = SMA / Gender = Socket / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 6 / Contact Material = Brass / Contact Plating = Gold / Body Material = Brass
Rf Coax Conn, Sma R/A Jack, 50 Ohm, Pcb; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Product Range:- Rohs Compliant: Yes |Taoglas PCB.SMAFRA.HT

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK