Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 262107-10

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
$ 5.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 262107-10.

Newark

Datasheet1 page17 years ago

Burklin Elektronik

Inventory History

3 month trend:
-41.85%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-02-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF262107
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
Amphenol RF252151
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
Amphenol RF920-250J-51P
RF / Coaxial Connector, AFI Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity6-1460820-1
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm

Descriptions

Descriptions of Amphenol RF 262107-10 provided by its distributors.

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount RCP Gold
RF COAXIAL CABLE MOUNT CONNECTOR
RF MMCX Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Locking, Jack
MMCX socket 50 Ω, solder connection, straight, 262107-10
CONN MMCX JACK STR 50OHM EDGEMNT
Connector Type:mmcx Coaxial; Connector Body Style:straight Jack; Coaxial Termination:solder; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts; Frequency Max:6Ghz Rohs Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 262107-10.