Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1478978-1

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1478978-1.

TE Connectivity

Technical Drawing1 page7 years ago
Datasheet1 page11 years ago

Farnell

Future Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+65.31%

CAD Models

Download TE Connectivity 3-1478978-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Amphenol RF132136RP
RF / Coaxial Connector, SMA RP Coaxial, Right Angle Jack, Through Hole, 50 ohm, Brass
TE Connectivity5-1814400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
RF / Coaxial Connector, SMA Coaxial, 50 ohm, Gold, Right Angle Jack, THT RA, Panel Mount
Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass

Descriptions

Descriptions of TE Connectivity 3-1478978-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
RF Coaxial Connectors; 3-1478978-1; TE CONNECTIVITY; Gold; 6 GHz; Threaded; Through Hole
RF COAX, SMA, RIGHT ANGLE JACK, 50 OHM; Connector Type: SMA Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Con
1 SMA Board-End 6GHz 50Ω Plugin Coaxial Connectors (RF) ROHS
Rf Coax, Sma, Right Angle Jack, 50 Ohm; |Greenpar Te Connectivity 3-1478978-1
50 Ohm 13.50mm Right Angle SMA RF Connector
TE Connectivity SMAConnector female Coaxial connector, Printed circuit board installation, 50Ωimpedance, Welding termination
SMA R/A PCB SKT GB RF Interface: SMA RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .25 in RF Connector Mated Outer Diameter (Approximate): 6.35 mm Impedance: 50 Ω SMA Jack .25" 6.35 mm | Coax Connector | Part Number: 3-1478978-1 | Internal Number: 3-1478978-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 314789781