Amphenol RF MMCX6251N1-3GT30G-50

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF MMCX6251N1-3GT30G-50.

IHS

Datasheet9 pages22 years ago

TME

Farnell

Inventory History

3 month trend:
+4.44%

CAD Models

Download Amphenol RF MMCX6251N1-3GT30G-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1634009-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF919-109J-51PX
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF920-250J-51P
RF / Coaxial Connector, AFI Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
RF MCX Connector, Female, Board Mount, Solder Terminal, Receptacle
Rf / Coaxial Connector, Mmcx Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm

Descriptions

Descriptions of Amphenol RF MMCX6251N1-3GT30G-50 provided by its distributors.

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
RF MMCX Connector, Female, Board Mount, Solder Terminal, Jack
Conn MMCX F 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Automotive
RF COAXIAL, MMCX, STRAIGHT JACK, 50OHM
Plugin Coaxial Connectors (RF) ROHS
Amphenol RF MMCX6251N1-3GT30G-50 同軸コネクタ
MMCX STR PCB RECPTABLE 6251N1 RoHSconf
RF Connector Type = MMCX / Gender = Socket / Mounting Type = PCB / Orientation = Straight / Termination Type = Radial Leads / Impedance Ohm = 50 / Frequency Max. GHz = 6 / Contact Material = Beryllium Copper / Contact Plating = Gold over Nickel / Body Material = Brass

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMCX6251N13GT30G50