Amphenol RF 252129

RF / Coaxial Connector, MCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
$ 4.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 252129.

Newark

Datasheet1 page19 years ago

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
+34.16%

CAD Models

Download Amphenol RF 252129 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF262105
RF / Coaxial Connector, MMCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF252141
RF / Coaxial Connector, MCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF262107
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
RF / Coaxial Connector, MCX Coaxial, Right Angle Jack, Solder, 50 ohm, Beryllium Copper
Rf / Coaxial Connector, Mmcx Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes
RadiallR110422100
RF MMCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 252129 provided by its distributors.

RF / Coaxial Connector, MCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
CONNECTOR, RF COAXIAL, MCX RT ANGLE PCB RECEPT,.155 LONG PINS,4 GND,1 SIGNAL
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
1 Board-End 6GHz 50鎯 Plugin Coaxial Connectors (RF) ROHS
CONNECTOR, MCX, RCPT, 50 OHM, PCB; Connector Type: MCX Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Types: -; Contact Mate 99H6521

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 252129.