Tamura MET-26

Audio Transformer 500Vrms 80Ohm Prim. DCR 100Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
$ 7.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tamura MET-26.

IHS

Datasheet1 page26 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Tamura MET-26 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsSP-70
Transformer, PC Audio; Plug-In; Pri:600 Ohms; Sec:600 Ohms; MIL-T-27E; 50mW; 150VDC
Triad MagneticsSP-33
Audio Transformer 4.4:1 1000Vrms 145Ohm Prim. DCR 8Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Triad MagneticsSP-67
Audio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Triad MagneticsSP-69
Audio Transformer 2:1:1 1000Vrms 72Ohm Prim. DCR 40Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Triad MagneticsSP-52
Audio Transformer 1.58:1 1000Vrms 168Ohm Prim. DCR 92Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole
Triad MagneticsSP-50
Audio Transformer 1:1.1 1000Vrms 67Ohm Prim. DCR 98Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Tamura MET-26 provided by its distributors.

Audio Transformer 500Vrms 80Ohm Prim. DCR 100Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
General Purpose Audio Transformer, AUDIO Application(s)
1:1 Data/Voice Coupling 1¦¸(CT) 110¦¸ 50W 1K¦¸(CT) 95¦¸ 50mW 500V(RMS) @ 30Seconds 300Hz~100KHz DIP 10.4mm*7.87mm*11.8mm
TRANSFORMER 1KCT:1KCT 3.0MADC
CONN FFC VERT 10POS 0.5MM SMD
AUDIO XFMR 1KCT / 1KCT TH
AUDIO TRANSFORMER

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • LOCKHEED MARIETTA AERO & NAVAL SYSTEMS
  • TAMURA KOSEN
  • TAMURA ELSOLD
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MET26