Triad Magnetics SP-67

Audio Transformer 1: 1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
$ 14.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics SP-67.

IHS

Datasheet1 page0 years ago
Datasheet2 pages0 years ago

Newark

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.02%

CAD Models

Download Triad Magnetics SP-67 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsSP-70
Transformer, PC Audio; Plug-In; Pri:600 Ohms; Sec:600 Ohms; MIL-T-27E; 50mW; 150VDC
StancorPCT-78
Audio Transformer 1:1 500Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Triad Magnetics SP-67 provided by its distributors.

Audio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Transformer, PC Audio; Pri:600 Ohms (CT); Sec:600 Ohms (CT); MIL-T-27E; 50mW; 150VDC
Audio Transformer; Series:SP; Frequency Response Min:300Hz; Frequency Response Max:100kHz; Transformer Type:Audio; Primary Impedance:600ohm; Secondary Impedance:600ohm; Power Rating:50mW; Frequency Min:300Hz; Frequency Max:100kHz ;RoHS Compliant: Yes
TRANSFORMER, AUDIO, 0.05W; Transformer Type:Audio; Current Rating:3mA; Mounting Type:PCB; Primary Impedance:600ohm; Secondary Impedance:600ohm; SVHC:No SVHC (15-Dec-2010); External Depth:7.9mm; External Length / Height:11.8mm; External Width:10.4mm; Frequency Max:100kHz; Frequency Min:300Hz; Power Rating:50mW; Transformer Mounting:PCB

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP-67..
  • SP67