Triad Magnetics SP-70

Transformer, PC Audio; Plug-In; Pri: 600 Ohms; Sec: 600 Ohms; MIL-T-27E; 50mW; 150VDC
$ 13.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics SP-70.

IHS

Datasheet1 page0 years ago
Datasheet2 pages0 years ago

Master Electronics

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-40.03%

CAD Models

Download Triad Magnetics SP-70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsSP-67
Audio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
StancorPCT-78
Audio Transformer 1:1 500Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
StancorPCT-77
Audio Transformer 1:1 500Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole

Descriptions

Descriptions of Triad Magnetics SP-70 provided by its distributors.

Transformer, PC Audio; Plug-In; Pri:600 Ohms; Sec:600 Ohms; MIL-T-27E; 50mW; 150VDC
Audio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
SP-70 Series 50 mW 600 Ohm 300 Hz to 100 kHz High Reliability Audio Transformer
Audio Transformer; Series:SP; Frequency Response Min:300Hz; Frequency Response Max:100kHz; Transformer Type:Audio; Primary Impedance:600ohm; Secondary Impedance:600ohm; Power Rating:50mW; Frequency Min:300Hz; Frequency Max:100kHz ;RoHS Compliant: Yes
TRANSFORMER, 1: 1, 600/600; Current Rating: 3mA; Primary Impedance: 600ohm; Secondary Impedance: 600ohm; Transformer Mounting: Through Hole; Product Range: Red Spec Series; External Depth: 0.31"; External Height: .465"; External Width: 0.41"

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP-70.
  • SP70