Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics SP-69

Audio Transformer 2: 1: 1 1000Vrms 72Ohm Prim. DCR 40Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
$ 13.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics SP-69.

IHS

Datasheet1 page0 years ago
Datasheet2 pages0 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-15.39%

CAD Models

Download Triad Magnetics SP-69 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

StancorPCT-27
Audio Transformer 2:1:1 500Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Triad Magnetics SP-69 provided by its distributors.

Audio Transformer 2:1:1 1000Vrms 72Ohm Prim. DCR 40Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Transformer, PC Audio; Plug-In; Pri:600 Ohms; Sec:600 Ohms (CT); 50mW; 150VDC; 0.410In
2:1:1 Audio Coupling, 600Ω, 150/150Ω, 40Ω, 45Ω, 50W, 600Ω, 72Ω, 50mW, 1kV(RMS) @ 1s, 300Hz~100kHz, TH, 10.41mm × 7.87mm × 11.8mm
Audio Transformer; Series:SP; Frequency Response Min:300Hz; Frequency Response Max:100kHz; Transformer Type:Audio; Primary Impedance:600ohm; Secondary Impedance:600ohm; Power Rating:50mW; Frequency Min:300Hz; Frequency Max:100kHz ;RoHS Compliant: Yes
TRANSFORMER, AUDIO, 0.05W; Current Rating:3mA; Transformer Mounting:Through Hole; Primary Impedance:600ohm; Secondary Impedance:600ohm; SVHC:No SVHC (19-Dec-2011); External Depth:7.9mm; External Length / Height:11.8mm; External Width:10.4mm; Frequency Max:100kHz; Frequency Min:300Hz; Mounting Type:PCB; Power Rating:50mW; Transformer Type:Audio; Turns Ratio:2 : 1 : 1

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP-69..
  • SP69