Triad Magnetics SP-50

Audio Transformer 1: 1.1 1000Vrms 67Ohm Prim. DCR 98Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole
$ 13.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics SP-50.

IHS

Datasheet1 page0 years ago
Datasheet2 pages0 years ago

Master Electronics

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.38%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics SP-50 provided by its distributors.

Audio Transformer 1:1.1 1000Vrms 67Ohm Prim. DCR 98Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole
AUDIO TRANSFORMER 500CT:600 3.0MADC 50MW ENCAPSULATED PCB MOUNT/SP-50
General Purpose Audio Transformer, GENERAL PURPOSE Application(s)
Audio & Signal Transformers PC/MIL TF5S21ZZ/50mW 500/600ohm Impedance
1:1.1 Audio Coupling 600¦¸ 98¦¸ 50W 500¦¸ 67¦¸ 50mW 1KV(RMS) @ 1Second 300Hz~100KHz DIP 10.41mm*7.87mm*11.8mm
Audio Transformers 500CT/600 XFMR PRI/SEC RED SPEC
AUDIO XFMR 500ct:600 3.0mADC 5
Transformer; Current Rating:3mA; Transformer Mounting:Through Hole; Primary Impedance:500ohm; Secondary Impedance:600ohm; MIL Spec:MIL-T-27-E; Output Power:50mW; Mounting Type:PCB Thru Hole; Power Rating:50mW; Transformer Type:Audio ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP50