Tajimi Electronics PRC05R8F

Circular Connector, Prc05 Series, Receptacle, 8, Socket, Solder, Panel Mount Rohs Compliant: Yes

Submit Request for Quote

Unfortunately we do not know of any distributors for PRC05R8F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Related Parts

TE Connectivity1658621-3
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Box/Carton
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Easy-On 52271, Surface Mount, Bottom
2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel

Descriptions

Descriptions of Tajimi Electronics PRC05R8F provided by its distributors.

Circular Connector, Prc05 Series, Receptacle, 8, Socket, Solder, Panel Mount Rohs Compliant: Yes
SOCKET, PANEL, 8WAY; Product Range:PRC05 Series; Circular Connector Shell Style:Bulkhead Receptacle; No. of Contacts:8Contacts; Contact
SOCKET, PANEL, 8WAY; Product Range: PRC05 Series; Circular Connector Shell Style: Bulkhead Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Material: Brass Body; Connector Body Plating: Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; SVHC: No SVHC (15-Jan-2018); Body Plating: Nickel; Connector Insert Type: 9-8; Connector Mounting: Panel Mount; Connector Shell Size: 9; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Gold Plated Contacts; Contact Resistance: 8mohm; Contact Termination: Solder; Contact Termination Type: Solder; Current Rating: 2A; Gender: Receptacle; Insert Arrangement: 9-8; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Voltage Rating VAC: 200V; Wire Size: 24AWG; Wire Size AWG Max: 24AWG; Working Voltage: 200V

Manufacturer Aliases

Tajimi Electronics has several brands around the world that distributors may use as alternate names. Tajimi Electronics may also be known as the following names:

  • TAJIMI
  • TAJIMI ELECTRONICS CO LTD
  • TMW (TAJIMI ELECTRONICS)
  • TAJIMI ELECTRONICS CO LT
  • TAJIMI ELE
  • Tajimi El

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRC05-R8F