Descriptions of Molex 08-70-1039 provided by its distributors.
Connector Accessory, 0.0452in Min Cable Dia, 0.0748in Max Cable Dia, Contact, Phosphor Bronze
Signal and Industrial Connectors; MOLEX; 08-70-1039; Straight; US; 1; Crimp
2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel
Headers & Wire Housings 2.5 Low Profile Crimp Rec Term 5263PBT
Terminal, Socket, Wire to Board Connector, Tin, Phosphor Bronze, Cable Mount, Straight, 5263 Series
Headers Wire Housings SPOX TERM 22-28G FEM REEL OF 12000
Mini-SPOX 5263 Socket Contact Tin 22-28 AWG Crimp
Cross Referenced to MOLEX - Part MOL08-70-1039
Crimp Terminal, Female, Tin, 22 ... 28AWG
Molex 08-70-1039 Crimp Contact 22-28AWG
Contact SKT Crimp ST Cable Mount Reel
Avnet Japan
SPRING BOX Crimp terminal AWG 22-28
MINI TERMINAL LOOSE FORM 5263PBTL
CONTACT, 22AWG, SOCKET, CRIMP;
CONTACT, SOCKET, CRIMP, 28AWG-22AWG; Product Range:Mini-SPOX 5263 Series; Contact Gender:Socket; Contact Termination Type:Crimp; For Use With:Molex SPOX 5264 Series Housing Connectors; Wire Size AWG Max:22AWG; Wire Size