Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1658621-8

Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
$ 1.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658621-8.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Newark

Sager Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-12.46%

CAD Models

Download TE Connectivity 1658621-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions71600-134LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
TE Connectivity3-215911-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-215915-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount T/R
Board Connector, 34 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount Box
TE Connectivity1658621-6
Conn IDC Connector RCP 26 POS 1.27mm IDT RA Side Entry Cable Mount Box/Tube

Descriptions

Descriptions of TE Connectivity 1658621-8 provided by its distributors.

Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
Conn IDC Connector F 34 POS 1.27mm IDT RA Cable Mount Box/Tube
Connector, Receptacle; Novo; 34; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.
TE Connectivity 1658621-8 Board Connector 34 Contacts 2 Rows Female Shrouded
SOCKET, NOVOLATCH, 34WAY; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Receptacle; Product Range: AMP-LATCH Novo Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta
34 NOVO MIL/CTR 15DP,LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1658621-8 | Internal Number: 1658621-8 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658621-8.