Molex 52271-0469

1.00mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 4 Circuits
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52271-0469.

IHS

Datasheet6 pages7 years ago

Sager Electronics

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
-11.03%

CAD Models

Download Molex 52271-0469 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.495
$ 0.604
Stock
1,346,169
996,343
Authorized Distributors
6
6
Gender
Female
Female
Pitch
990.6 µm
990.6 µm
Number of Positions
4
4
Termination
SMD/SMT
Solder
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
50 V
50 V
Current Rating
500 mA
500 mA

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Conn FFC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC/FPC Connector Through-Hole Vertical FFC/FPC Connector ZIF Receptacle 4 Circuits
Connector, Ffc, Rcpt, 4Pos, 1Row; |Jst / Japan Solderless Terminals 04FMN-BMT-A-TF(LF)(SN)
HIROSE ELECTRICFH33-4S-1SH(10)
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS
FMN CONNECTOR (SM SIDE), 4 Position, 1.0mm, Surface Mount, Right Angle, Solder, 50V, Black
Connector, Ffc, Rcpt, 5Pos, 1Row; |Jst / Japan Solderless Terminals 05FMN-BMTTN-A-TF(LF)(SN)

Descriptions

Descriptions of Molex 52271-0469 provided by its distributors.

1.00mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 4 Circuits
FFC/FPC SMT SER 1MM PITCH 4WAY RIGHTANGLE SMT FEMALE FPC CONN, ZIF BOTTOM CONTACT
FFC / FPC Board Connector, 4 Contacts, 1 Row, 1mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
1.00mm FFC/FPC Connectors 4 CKT R/A SMT ZIF BOTTOM CONTACT
Conn, Ffc/Fpc, Rcpt, 4Pos, Row, 1Mm; |Molex 52271-0469
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 4 Circuits, Gold Plating
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Drawer Type 4P Bottom Contact Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 052271-0469
  • 0522710469
  • 52271-0469.
  • 522710469
  • 522710469.