TAIYO YUDEN TMK063C6104MP-F

Multilayer Ceramic Capacitors (High dielectric type), 25V, 0.1 uF, ± 20 %, 0201, X6S, RoHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN TMK063C6104MP-F.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
+33.61%

CAD Models

Download TAIYO YUDEN TMK063C6104MP-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.007
Stock
149,527
3,211,518
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
-
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

10V 100nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 100nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 0.1 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
KYOCERA AVX02016D104MAT2A
Capacitor SMD Ceramic 0201 Case 6.3Vdc X5R Dielectric 0.1µF ±20% ø7T/R"
TAIYO YUDENEMK063AC6104MP-F
Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.1 uF, ± 20 %, 0201, X6S, RoHS
Yageo GroupC0201C104M9PACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201

Descriptions

Descriptions of TAIYO YUDEN TMK063C6104MP-F provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 25V, 0.1 uF, ± 20 %, 0201, X6S, RoHS
Taiyo Yuden SCT
Cap ,mlcc ,0201,25V ,x6S,0.1Uf20% Rohs Compliant: Yes |Taiyo Yuden TMK063C6104MP-F
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201
0603 0.1 uF 25 V ±20 % Tolerance X6S Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 25V X6S 20% Pad SMD 0201 105C T/R

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMK063 C6104MP-F