Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033R61A104ME15D

10V 100nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61A104ME15D.

Future Electronics

Datasheet1 page0 years ago
Datasheet3 pages12 years ago
Datasheet0 pages0 years ago

TME

Ciiva

Arrow.cn

HQonline

Inventory History

3 month trend:
+21.64%

CAD Models

Download Murata GRM033R61A104ME15D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.015
$ 0.015
Stock
40,394,987
479,139
479,139
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL05A104MP5NNNC
Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]
KYOCERA AVX04026D104MAT2A
6.3V 100nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CERAMIC CAPACITOR 0402 ceramic capacitor 15% ppm/C 20% 100nF 6.3V
Samsung Electro-MechanicsCL03A104KQ3NNNC
6.3V 100nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A104KQ3NNNH
6.3V 100nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK105BJ104KV-F
10V 100nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033R61A104ME15D provided by its distributors.

10V 100nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 0.1 uF 10 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 0.1UF 10V X5R 0201 / 0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Cap, 0.1Uf, 10V, Mlcc, 0201; |Murata Manufacturing Co., Ltd. GRM033R61A104ME15D
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201
0201 (0603Metric) CERAMIC CAPACITOR GRM 10V 0.1muF ±20% X5R
Cap Ceramic 0.1uF 10V X5R 20% Pad SMD 0201 85C Low ESR T/R
Cap Ceramic 0.1uF 10V X5R 20% SMD 0201 85°C Paper T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R61A104ME15D.