Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0201C104M9PACTU

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201

$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0201C104M9PACTU.

IHS

Datasheet21 pages3 years ago

Farnell

Master Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
-26.59%

CAD Models

Download Yageo Group C0201C104M9PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.005
$ 0.005
Stock
4,234,663
22,224,420
22,224,420
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

0201 0.1 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 20%, X5R, 0201 [0603 Metric]
CAP CER 0.1UF 16V X5R 0201 / 0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
CAP CER 0.1UF 10V X5R 0201 / 0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
TAIYO YUDENLMK063BJ104MP-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.1 uF, ± 20 %, 0201, X5R, RoHS
TAIYO YUDENAMK063BJ104MP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 4V X5R +/-20% 0201 Gen Purp

Descriptions

Descriptions of Yageo Group C0201C104M9PACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201
0201 (0603Metric) CERAMIC CAPACITOR SMD Comm X5R 6.3V 0.1muF ±20% X5R
Cap Ceramic 0.1uF 6.3V X5R 20% SMD 0201 85°C Paper T/R
Avnet Japan
CAP CER 0.1UF 6.3V 20% X5R 0201
100nF ±20% X5R 6.3V 0201 SMD mount 600μm*300μm*300μm
C0201C104M9PACTU, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.