Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033R60J104ME19D

0201 0.1 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R60J104ME19D.

Upverter

Datasheet186 pages11 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
-78.53%

CAD Models

Download Murata GRM033R60J104ME19D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.012
$ 0.012
Stock
21,780,509
791,510
791,510
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0201C104M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X5R 0201 20%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.10uF 35volts *Derate Voltage/Temp
CAP CER 0.1UF 16V X5R 0201 / 0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
CAP CER 0.1UF 10V X5R 0201 / 0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
TAIYO YUDENLMK063BJ104MP-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.1 uF, ± 20 %, 0201, X5R, RoHS
Samsung Electro-MechanicsCL03A104KQ3NNNC
6.3V 100nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033R60J104ME19D provided by its distributors.

0201 0.1 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 6.3V X5R 20% SMD 0201 85°C Paper T/R
Avnet Japan
0201 (0603Metric) CERAMIC CAPACITOR GRM 6.3V 0.1muF ±20% X5R
Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603M/0201
Capacitor, MLCC, 0.1UF, X5R, 6.3V, 0201;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R60J104ME19D.