TAIYO YUDEN TMK063BJ472KP-F

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 4700pF 10% X5R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN TMK063BJ472KP-F.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Taiyo Yuden SCT

Inventory History

3 month trend:
-7.68%

Alternate Parts

Price @ 1000
$ 0.017
$ 0.004
$ 0.004
Stock
178,349
3,557,739
3,557,739
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

0201 4700 pF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
10V 4.7nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK063BJ472KP-F
Cap, Mlcc, 0201, 16V, X5R, 4700Pf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK063BJ472KP-F
Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT:0.6x0.3x0.3mm
0201 (0603Metric) CERAMIC CAPACITOR GRM 10V 4700pF ±10% X5R
TAIYO YUDENLMK063BJ472KP-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 4700 pF, ± 10 %, 0201, X5R/B, RoHS

Descriptions

Descriptions of TAIYO YUDEN TMK063BJ472KP-F provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 4700pF 10% X5R
Cap, Mlcc, 0201, 25V, X5R, 4700Pf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063BJ472KP-F
Multilayer Ceramic Capacitors (High dielectric type), 25V, 4700 pF, ± 10 %, 0201, X5R/B, RoHS
Taiyo Yuden SCT
Multi Layer Ceramic Capacitor - Smd - 4700Pf ±10% - 25Vdc - X5R - 0201 - Tape&Reel
Cap Ceramic 0.0047uF 25V X5R 10% Pad SMD 0201 85°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0201

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU