TDK C0603X5R1C472K030BA

Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT: 0.6x0.3x0.3mm
$ 0.014
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X5R1C472K030BA.

IHS

Datasheet57 pages4 years ago

TDK

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.78%

CAD Models

Download TDK C0603X5R1C472K030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.009
$ 0.009
Stock
203,064
277,452
277,452
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENEMK063BJ472KP-F
Cap, Mlcc, 0201, 16V, X5R, 4700Pf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK063BJ472KP-F
10V 4.7nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 4700 pF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0603M/0201
TAIYO YUDENLMK063BJ472KP-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 4700 pF, ± 10 %, 0201, X5R/B, RoHS
TAIYO YUDENTMK063BJ472MP-F
Cap, Mlcc, 0201, 25V, X5R, 473300Pf 20%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063BJ472MP-F

Descriptions

Descriptions of TDK C0603X5R1C472K030BA provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT:0.6x0.3x0.3mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0201
Cap Ceramic 0.0047uF 16V X5R 10% Pad SMD 0201 85C T/R
EIA CASE SIZE: 0201, VOLTAGE: 16, CAP VALUE: 4700, TOL: +/-10%, THICKNESS: 0.30 ± 0.03
CERAMIC CAPACITOR 4700PF, 16V, X5R, 10%, 0201

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X5R1C472K(030BA)
  • C0603X5R1C472K030BA.