Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033R61A472KA01J

0201 (0603METRIC) Ceramic Capacitor Grm 10V 4700PF ±10% X5R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61A472KA01J.

TME

Datasheet3 pages4 years ago

Ciiva

Arrow Electronics

CAD Models

Download Murata GRM033R61A472KA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.006
$ 0.006
Stock
101,182
2,084,922
2,084,922
Authorized Distributors
3
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-10-18
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Cap Ceramic 0.0047uF 16V X5R 10% Pad SMD 0201 85°C T/R
Cap Ceramic 0.0047uF 10V X5R 10% Pad SMD 0402 85C T/R
TAIYO YUDENUMK105BJ472KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF 50V +/-10% 0402 X5R Gen Purp
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0047uF 6.3 volts 0.1
TAIYO YUDENTMK105BJ472KVHF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF 25V +/-10% 0402 X5R AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0047uF 16volts 10%

Descriptions

Descriptions of Murata GRM033R61A472KA01J provided by its distributors.

0201 (0603Metric) CERAMIC CAPACITOR GRM 10V 4700pF ±10% X5R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0603M/0201
CAP CER 4700PF 10V X5R 0201
GRM 0201 X5R 4.7NF 10V 10%
MOSFET N-CHANNEL 40V 50A TO252
4700PF 10V 10% 0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH