TAIYO YUDEN LMK063BJ472KP-F

Multilayer Ceramic Capacitors (High dielectric type), 10V, 4700 pF, ± 10 %, 0201, X5R/B, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LMK063BJ472KP-F.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Taiyo Yuden SCT

Newark

DigiKey

CAD Models

Download TAIYO YUDEN LMK063BJ472KP-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
1
3,389,163
3,389,163
Authorized Distributors
0
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-09-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-10-10
LTD Date2021-07-10

Related Parts

10V 4.7nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0603M/0201
0201 4700 pF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK063BJ472KP-F
Cap, Mlcc, 0201, 16V, X5R, 4700Pf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK063BJ472KP-F
Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT:0.6x0.3x0.3mm
Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT:0.6x0.3x0.3mm

Descriptions

Descriptions of TAIYO YUDEN LMK063BJ472KP-F provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 10V, 4700 pF, ± 10 %, 0201, X5R/B, RoHS
Taiyo Yuden SCT
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0201
Cap Ceramic 0.0047uF 10V X5R 10% SMD 0201 85°C T/R
CAP CER 4700PF 10V X5R 0201

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK063BJ472KPF
  • RM LMK063 BJ472KP-F
  • RMLMK063BJ472KP-F