TAIYO YUDEN MDKK3030T2R2MM

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.9A 0.144Ohm DCR 1212 T/R
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN MDKK3030T2R2MM.

IHS

Datasheet12 pages5 years ago

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.227
$ 0.361
Stock
21,616
17,773
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
1.9 A
1.9 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
144 mΩ
144 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-09-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.5A 0.144Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 2.1A 0.104Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.4A 0.168Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 2.04A 0.102Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal Alloy 2A 0.108Ohm DCR 1008 T/R
TAIYO YUDENMDMK3030T2R2MM
Inductor Power Wirewound 2.2uH 20% 1MHz Metal 2A 0.112Ohm DCR 1212 T/R

Descriptions

Descriptions of TAIYO YUDEN MDKK3030T2R2MM provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.9A 0.144Ohm DCR 1212 T/R
MD Series 3 x 3 mm 2.2 uH ±20% 144 mOhm SMT Metal Core Wirewound Power Inductor
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 1212
Metal Core SMD Power Inductors (MCOIL™, MD series), 1.9A, 2.2 uH, ± 20 %, MDKK3030, RoHS
Taiyo Yuden SCT
Inductor, smd High Current, metal Core,0,2.2Uh,20% Rohs Compliant: Yes |Taiyo Yuden MDKK3030T2R2MM
LSDND3030KKT2R2MM,1MHz 2.5A 1.9A 2.2¦ÌH 144m¦¸ ¡À20% 1212 3mm*3mm*1mm
FIXED IND 2.2UH 1.9A 144MOHM SMD

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU