TAIYO YUDEN MDKK3030T2R2MMV

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.9A 0.144Ohm DCR 1212 Automotive T/R
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN MDKK3030T2R2MMV.

IHS

Datasheet3 pages4 years ago

Taiyo Yuden SCT

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.361
$ 0.227
Stock
17,773
21,616
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
1.9 A
1.9 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
144 mΩ
144 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TAIYO YUDEN MDKK3030T2R2MMV provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.9A 0.144Ohm DCR 1212 Automotive T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Core-Core, SMD, 1212
Power Inductor Metal 2.2uH 20% Wirewound Emboss T/R
Inductor, smd High Current, 2.2Uh20% ,t&r |Taiyo Yuden MDKK3030T2R2MMV
Metal Core SMD Power Inductors for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications (MCOIL™, MD series), 1.9A, 2.2 uH, ± 20 %, MDKK3030, RoHS
Taiyo Yuden SCT
INDUCTOR, AEC-Q200, WIREWOUND, 2.2UH; Inductance:2.2µH; DC Resistance Max:0.144ohm; Self Resonant Frequency Min:-; DC Current Rating:1.9A; Inductor Case Style:3mm x 3mm x 1mm; Product Range:MCOIL MD Series; Inductance Tolerance:± 20%

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU