Bourns SRP2512-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 2.1A 0.104Ohm DCR 1008 T/R
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP2512-2R2M.

JRH Electronics

Datasheet4 pages8 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-44.89%

CAD Models

Download Bourns SRP2512-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.168
Stock
634,164
134,012
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
2.1 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
104 mΩ
98 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 2.04A 0.102Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.7A 0.115Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal Alloy 2A 0.108Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Metal 2.3A 0.082Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.2A 0.081Ohm DCR 1515 Automotive T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 1212 T/R

Descriptions

Descriptions of Bourns SRP2512-2R2M provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 2.1A 0.104Ohm DCR 1008 T/R
Inductor, Wirewound, 2.2Uh, 20%, 2.3A; |Bourns, Inc. SRP2512-2R2M
General Purpose Inductor, 2.2uH, 20%, 1 Element, Iron Powder-Core, SMD, 1008
Inductance uH = 2.2 / Tolerance = ±20 % / Core = Iron Powder / Maximum DC Resistance mOhm = 104 / Rated Current A = 2.1 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = J-Lead / Package Type = 2512 / Series = SRP2512 / Length mm = 2.5 / Width mm = 2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP2512-2R2M.