TAIYO YUDEN MDMK3030T2R2MM

Inductor Power Wirewound 2.2uH 20% 1MHz Metal 2A 0.112Ohm DCR 1212 T/R
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN MDMK3030T2R2MM.

IHS

Datasheet12 pages5 years ago

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
+27.26%

CAD Models

Download TAIYO YUDEN MDMK3030T2R2MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.186
Stock
29,938
4,323
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
2.1 A
2.1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
112 mΩ
112 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 2.1A 0.104Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Metal 2.3A 0.082Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.5A 0.144Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal Alloy 2.3A 0.097Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 2.04A 0.102Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.2A 0.081Ohm DCR 1515 Automotive T/R

Descriptions

Descriptions of TAIYO YUDEN MDMK3030T2R2MM provided by its distributors.

Inductor Power Wirewound 2.2uH 20% 1MHz Metal 2A 0.112Ohm DCR 1212 T/R
MD Series 3 x 3 mm 2.2 uH ±20% 112 mOhm SMT Metal Core Wirewound Power Inductor
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 1212
Inductance:2.2Μh; Rms Current (Irms):2.1A; Inductor Construction:shielded; Saturation Current (Isat):2.8A; Product Range:mcoil Md Series; Power Inductor Case:3Mm X 3Mm X 1.2Mm; Dc Resistance Max:0.112Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDMK3030T2R2MM.