TAIYO YUDEN MDKK1616T150MM

Ind Power Molded Wirewound 15uH 20% 1MHz Metal 400mA Embossed T/R
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN MDKK1616T150MM.

IHS

Datasheet12 pages5 years ago

Taiyo Yuden SCT

Newark

Inventory History

3 month trend:
-68.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-09-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.71A 0.66Ohm DCR 1008 T/R
TAIYO YUDENMDKK2020T150MM
Inductor Power Wirewound 15uH 20% 1MHz Metal 0.48A 1.18Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 0.41A 1.476Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.52A 0.684Ohm DCR 1210 T/R

Descriptions

Descriptions of TAIYO YUDEN MDKK1616T150MM provided by its distributors.

Ind Power Molded Wirewound 15uH 20% 1MHz Metal 400mA Embossed T/R
Inductor Power Shielded Wirewound 15uH 20% 1MHz Metal 0.4A 1.8Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Metal-Core, SMD, 0606
Metal Core SMD Power Inductors (MCOIL™, MD series), 0.4A, 15 uH, ± 20 %, MDKK1616, RoHS
Taiyo Yuden SCT
FIXED IND 15UH 400MA 1.8 OHM SMD
LSDND1616KKT150MM,1MHz 640mA 400mA 15¦ÌH 1.8¦¸ ¡À20% 1.64mm*1.64mm*1mm
Inductance:15Μh; Rms Current (Irms):400Ma; Inductor Construction:shielded; Saturation Current (Isat):460Ma; Product Range:mcoil Md Series; Power Inductor Case:1.64Mm X 1.64Mm X 1Mm; Dc Resistance Max:1.8Ohm; Core Material:metal Rohs Compliant: Yes

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDKK1616T150MM.