TAIYO YUDEN LMK107BJ475KAHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 10V X5R +/-10% 0603 AEC-Q200
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LMK107BJ475KAHT.

IHS

Datasheet3 pages3 years ago

JRH Electronics

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-8.98%

CAD Models

Download TAIYO YUDEN LMK107BJ475KAHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.013
$ 0.013
Stock
2,304,824
85,368,188
85,368,188
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

10V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 4.7uF X5R 卤10% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C475K9PACTU
Ceramic capacitor, 4.7 µF, 6.3 V (DC), ±10 %, SMD 0603, X5R, C0603C475K9PAC7867
Samsung Electro-MechanicsCL10A475KP8NNNC
10V 4.7uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X5R, 0603 [1608 Metric]

Descriptions

Descriptions of TAIYO YUDEN LMK107BJ475KAHT provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 10V X5R +/-10% 0603 AEC-Q200
0603 4.7 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603
Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 0603 85C Low ESR Automotive T/R
HIGH DIELECTRIC TYPE MULTILAYER CERAMIC CAPACITOR
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 10V, 4.7 uF, ± 10 %, 0603, X5R, RoHS
Taiyo Yuden SCT
CAPACITOR, MLCC, X5R, 4.7UF, 10V, 0603, REEL, FULL REEL; Capacitance: 4.7µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0603 ^1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Pro
Capacitor, Mlcc, X5R, 4.7Uf, 10V, 0603, Reel, Full Reel; Rango De Producto:Serie M; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X5R; Tensión Nominal:10V; Temperatura De Trabajo Mín.:-55°C |Taiyo Yuden LMK107BJ475KAHT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK107 BJ475KAHT