Murata GRM188R60J475KE19D

Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X5R, 0603 [1608 Metric]
$ 0.025
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R60J475KE19D.

Upverter

Datasheet29 pages10 years ago

Factory Futures

Farnell

Newark

TME

Inventory History

3 month trend:
-49.48%

CAD Models

Download Murata GRM188R60J475KE19D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.026
$ 0.026
Stock
749,164
8,790,894
8,790,894
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2021-09-30
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X5R, 0603 [1608 Metric]
Yageo GroupC0603C475K9PACTU
Ceramic capacitor, 4.7 µF, 6.3 V (DC), ±10 %, SMD 0603, X5R, C0603C475K9PAC7867
Multilayer Ceramic Capacitor, CC Series, 4.7 - F, - 10%, X5R, 6.3 V, 0603 [1608 Metric]
TAIYO YUDENJMK107BJ475KA-T
6.3V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A475KP8NNNC
10V 4.7uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A475KO8NNNC
16V 4.7uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R60J475KE19D provided by its distributors.

Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X5R, 0603 [1608 Metric]
6.3V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 4.7UF 6.3V X5R 0603 / Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0603 85°C T/R
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1608M/0603
Chip Capacitor (MLCC) 0603 4.7μF ±10% 6.3V X5R
Capacitor, Mlcc, X5R, 4.7Uf, 6.3V, 0603; Product Range-Grm Series; Capacitance-4.7 F; Capacitance Tolerance- 10; Dielectric Characteristic-X Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188R60J475KE19D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R60J475KE19D.