
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | C1608X5R1A475K080AC | 0 | 10 | Cut Tape | 18h | |||||||
| Win Source | WS-C1608X5R1A475K080AC | 20 | 2895 | 20h | ||||||||
| Worldway Electronics | C1608X5R1A475K080AC | 17,521 | 7 | Tape & Reel | 19h | |||||||
| Aztech | C1608X5R1A475K080AC | 12,550 | 16h | |||||||||
| Quest | C1608X5R1A475K080AC | 3,107 | 18h |
Download datasheets and manufacturer documentation for TDK C1608X5R1A475K080AC.
Download TDK C1608X5R1A475K080AC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK C1608X5R1A475K080AC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C1608X5R1A475K080AC.