Murata GRM188R61A475KE15D

10V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.069
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R61A475KE15D.

Newark

Datasheet2 pages0 years ago

element14 APAC

Future Electronics

Ciiva

Inventory History

3 month trend:
+62.54%

CAD Models

Download Murata GRM188R61A475KE15D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.013
$ 0.013
Stock
4,689,714
85,264,238
85,264,238
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-16
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

10V 4.7uF X5R 卤10% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C475K9PACTU
Ceramic capacitor, 4.7 µF, 6.3 V (DC), ±10 %, SMD 0603, X5R, C0603C475K9PAC7867
TAIYO YUDENLMK107BJ475KA-T
10V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A475KP8NNNC
10V 4.7uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X5R, 0603 [1608 Metric]

Descriptions

Descriptions of Murata GRM188R61A475KE15D provided by its distributors.

10V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 4.7 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 0603 85°C T/R / CAP CER 4.7UF 10V X5R 0603
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1608M/0603
0603 (1608Metric) CERAMIC CAPACITOR GRM 10V 4.7muF 卤10% X5R
Chip Capacitor (MLCC) 0603 4.7μF ±10% 10V X5R
Cap, 4.7Μf, 10V, 10%, X5R, 0603, Reel; Capacitance:4.7Μf; Voltage Rating:10V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188R61A475KE15D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH