TDK C0603X5R1C472M030BA

Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT: 0.6x0.3x0.3mm
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X5R1C472M030BA.

IHS

Datasheet57 pages4 years ago

TDK

Newark

CAD Models

Download TDK C0603X5R1C472M030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.002
Stock
20,440
93,982
Authorized Distributors
1
6
Capacitance
4.7 nF
4.7 nF
Dielectric
X5R
-
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2019-10-01
LTD Date2020-03-01
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

0201 0.0047 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENTMK063BJ472MP-F
Cap, Mlcc, 0201, 25V, X5R, 473300Pf 20%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063BJ472MP-F
TAIYO YUDENEMK063BJ472KP-F
Cap, Mlcc, 0201, 16V, X5R, 4700Pf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK063BJ472KP-F
10V 4.7nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 4700 pF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENLMK063BJ472KP-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 4700 pF, ± 10 %, 0201, X5R/B, RoHS

Descriptions

Descriptions of TDK C0603X5R1C472M030BA provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT:0.6x0.3x0.3mm
16V 4.7nF X5R 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0201
Cap Ceramic 0.0047uF 16V X5R 20% Pad SMD 0201 85C Low ESR T/R
EIA CASE SIZE: 0201, VOLTAGE: 16, CAP VALUE: 4700, TOL: +/-20%, THICKNESS: 0.30 ± 0.03
CAPACITOR, MLCC, X5R, 4700PF, 16V, 0201
CAP, MLCC, 4700PF, 16V, X5R, 0201; Capacitance:4700pF; Voltage(DC):16V; Voltage(AC):-; Capacitor Case / Package:0201 [0603 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:C Series; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X5R1C472M(030BA)