TAIYO YUDEN LB2016T680K

Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.055A 3.9Ohm DCR 0806 T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LB2016T680K.

Official Datasheet10 years ago

CAD Models

Download TAIYO YUDEN LB2016T680K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.136
Stock
214,802
1,336
Authorized Distributors
5
5
Inductance
68 µH
68 µH
Tolerance
10 %
10 %
Current Rating
55 mA
90 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3 Ω
3.9 Ω
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENLB2518T680K
Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.07A 1.95Ohm DCR 1007 T/R
Inductor Chip Wirewound 68uH 10% 2.52MHz 30Q-Factor Ferrite 0.05A 9Ohm DCR 1210 T/R
TAIYO YUDENLBC2518T680K
Inductor General PurposeChip Wirewound 68uH 10% 2.52MHz Ferrite 0.14A 3.64Ohm DCR 1007 T/R
TAIYO YUDENLB2012T680K
Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.05A 7.8Ohm DCR 0805 T/R
Inductor Power Unshielded Wirewound 68uH 10% 2.52MHz 15Q-Factor Ferrite 140mA 3.64Ohm DCR 1210 Blister T/R
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1310

Descriptions

Descriptions of TAIYO YUDEN LB2016T680K provided by its distributors.

Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.055A 3.9Ohm DCR 0806 T/R
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 0806
Wire-wound Chip Inductors (LB series)[LB], 0.055A, 68 uH, ± 10 %, 0806, RoHS
Taiyo Yuden SCT
INDUCTOR, 68UH, 55mA, 10%, 10MHZ, SMD
Fixed Inductors 0806 68uH 3900mOhms +/-10%Tol 55mA
LB 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 68muH
Inductor, 68Uh, 55Ma, 10%, 10Mhz, Smd; Core Material:Ferrite; Dc Current Rating:55Ma; Dc Resistance Max:3Ohm; Inductance:68Μh; Inductance Tolerance:± 10%; Inductor Case Style:2016; Reel Quantity:2000; Self Resonant Frequency:10Mhz Rohs Compliant: Yes |Taiyo Yuden LB2016T680K

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ LB 2016T680K
  • LQLB2016T680K