TDK NLCV32T-680K-EF

General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1310
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV32T-680K-EF.

IHS

Datasheet6 pages7 years ago

TDK

Newark

Inventory History

3 month trend:
-19.59%

CAD Models

Download TDK NLCV32T-680K-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLBC2518T680K
Inductor General PurposeChip Wirewound 68uH 10% 2.52MHz Ferrite 0.14A 3.64Ohm DCR 1007 T/R
TAIYO YUDENLB3218T680K
Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.145A 1.937Ohm DCR 1207 T/R
TAIYO YUDENCBC2016T680K
Inductor Power Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.13A 9.1Ohm DCR 0806 T/R
Ind General Purpose Chip Wirewound 68uH 10% 2.52MHz 50Q-Factor Ferrite 130mA 1812 T/R
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Chip Unshielded Wirewound 68uH 10% 1MHz Ferrite 0.13A 2.86Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK NLCV32T-680K-EF provided by its distributors.

General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1310
Inductor Power Molded/Unshielded Wirewound 68uH 10% 2.52MHz 15Q-Factor Ferrite 0.14A 3.64Ohm DCR 1210 T/R
INDUCTOR, WIREWOUND, 68UH, 0.14A, 1210
INDUCTOR, 68UH, 0.14A, 1210, WIREWOUND; Inductance: 68µH; Product Range: NLCV Series; DC Current Rating: 140mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.8ohm; Ind

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLCV32T680KEF