TAIYO YUDEN LB2012T680K

Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.05A 7.8Ohm DCR 0805 T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LB2012T680K.

IHS

Datasheet3 pages4 years ago

Taiyo Yuden SCT

Inventory History

3 month trend:
-21.64%

CAD Models

Download TAIYO YUDEN LB2012T680K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Chip Wirewound 68uH 10% 2.52MHz 30Q-Factor Ferrite 0.05A 9Ohm DCR 1210 T/R
TAIYO YUDENLB2016T680K
Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.055A 3.9Ohm DCR 0806 T/R
TAIYO YUDENLBC2016T680K
Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.095A 9.1Ohm DCR 0806 T/R
TAIYO YUDENCB2012T680K
Inductor Power Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.14A 7.8Ohm DCR 0805 T/R
Inductor Power Molded/Unshielded Wirewound 68uH 10% 100KHz 0.22A 1.92Ohm DCR 1812 T/R
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of TAIYO YUDEN LB2012T680K provided by its distributors.

Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.05A 7.8Ohm DCR 0805 T/R
Wire-wound Chip Inductors (LB series)[LB], 0.05A, 68 uH, ± 10 %, 0805, RoHS
Taiyo Yuden SCT
LLQBA201212T680K,2.52MHz 10MHz 50mA 68¦ÌH 6¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
Inductor, 68Uh, 0.05A, 10%, 10Mhz; Core Material:Ferrite; Dc Current Rating:50Ma; Dc Resistance Max:6Ohm; Inductance:68Μh; Inductance Tolerance:± 10%; Inductor Case Style:0805; No. Of Pins:2; Reel Quantity:3000 Rohs Compliant: Yes |Taiyo Yuden LB2012T680K

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB 2012T680K