TAIYO YUDEN CB2016T680K

Inductor Power Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.21A 3.9Ohm DCR 0806 T/R
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CB2016T680K.

Newark

Datasheet3 pages4 years ago
Datasheet11 pages14 years ago

Taiyo Yuden SCT

CAD Models

Download TAIYO YUDEN CB2016T680K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.065
Stock
1,336
213,493
Authorized Distributors
5
5
Inductance
68 µH
68 µH
Tolerance
10 %
10 %
Current Rating
90 mA
55 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.9 Ω
3 Ω
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENCBC2518T680K
Inductor Power Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.2A 3.64Ohm DCR 1007 T/R
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
TAIYO YUDENLB2016T680K
Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.055A 3.9Ohm DCR 0806 T/R
TAIYO YUDENLBC2518T680K
Inductor General PurposeChip Wirewound 68uH 10% 2.52MHz Ferrite 0.14A 3.64Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 68uH 10% 2.52MHz 15Q-Factor Ferrite 140mA 3.64Ohm DCR 1210 Blister T/R
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1310

Descriptions

Descriptions of TAIYO YUDEN CB2016T680K provided by its distributors.

Inductor Power Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.21A 3.9Ohm DCR 0806 T/R
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 0806
FIXED IND 68UH 210MA 3.9 OHM SMD
Wire-wound Chip Power Inductors (CB series)[CB], 0.09A, 68 uH, ± 10 %, 0806, RoHS
Taiyo Yuden SCT
Fixed Inductors 0806 68uH 3900mOhms +/-10%Tol 90mA
CB 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 68muH
Power Inductor, 68Uh, 0.09A, 10%, 10Mhz; Inductance:68Μh; Dc Resistance Max:3Ohm; Self Resonant Frequency:10Mhz; Dc Current Rating:210Ma; Inductor Case/Package:0806 [2016 Metric]; Product Range:Cb Series; Inductance Tolerance:± 10%rohs Compliant: Yes |Taiyo Yuden CB2016T680K

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU