TAIYO YUDEN EMK107B7474KAHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT .47uF 16Volts X7R +/-10% 0603 STD
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN EMK107B7474KAHT.

IHS

Datasheet3 pages3 years ago

Master Electronics

Future Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
+501%

CAD Models

Download TAIYO YUDEN EMK107B7474KAHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.027
$ 0.027
Stock
931,785
5,910,599
5,910,599
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Samsung Electro-MechanicsCL10B474KO8NNNC
16V 470nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic capacitor, 470 nF, 16 V (DC), ±10 %, SMD 0603 (1608), X7R, C1608X7R1C474K080AC
16V 470nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 470nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 470nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 0.47 uF 16V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TAIYO YUDEN EMK107B7474KAHT provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT .47uF 16Volts X7R +/-10% 0603 STD
Cap ,mlcc ,0603,16V ,x7R,0.47Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK107B7474KAHT
CAP CER 0.47UF 16V X7R 0603 / 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603
Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 125C Low ESR Automotive T/R
Chip Capacitance (Mlcc) 0603 470nF ±10% 16V X7R
MMASE168SB7474KTNA01,470nF ¡À10% X7R 16V 0603 1.6mm*800¦Ìm*800¦Ìm
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 16V, 0.47 uF, ± 10 %, 0603, X7R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU