Murata GCM188R71C474KA55J

0603 0.47 uF 16V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71C474KA55J.

Newark

Datasheet4 pages6 years ago

Geoflip

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
-21.60%

CAD Models

Download Murata GCM188R71C474KA55J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.028
$ 0.028
Stock
995,382
5,532,650
5,532,650
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

16V 470nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B474KO8NNNC
16V 470nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107B7474KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .47uF 16Volts X7R +/-10% 0603 STD
TAIYO YUDENEMK107B7474KA-T
0603 0.47 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
C Series 0603 0.47 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C474K4RACTU
0603 C 470NF CERAMIC MULTILAYER CAPACITOR, 16 V, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of Murata GCM188R71C474KA55J provided by its distributors.

0603 0.47 uF 16V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 125C Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 16V 0.47muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1608M/0603
Cap, Aec-Q200, 0.47Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM188R71C474KA55J
Chip Capacitance (Mlcc) 0603 470nF ±10% 16V X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH