Descriptions of TDK CGA3E1X7R1C474K080AC provided by its distributors.
16V 470nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603
Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 125C Low ESR Automotive T/R
CGA Series 0603 0.47 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.47uF 16V X7R 10% SMD 0603 125°C Paper/ Plastic T/R
Avnet Japan
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 16, CAP VALUE: 470000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
TDK - CGA3E1X7R1C474K080AC - SMD Vícevrstvý Keramický Kondenzátor, 0.47 µF, 16 V, 0603 [1608 Metrické], ± 10%, X7R, Série CGA
Capacitance:0.47Μf; Voltage(Dc):16V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Cga Conductive Epoxy Series; Product Length:1.6Mm; Product Width:0.85Mm Rohs Compliant: Yes |Tdk CGA3E1X7R1C474K080AC.
Capacitance nF = 470 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CGA / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel