Murata GCM188R71C474KA55D

16V 470nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71C474KA55D.

_legacy Avnet

Datasheet1 page16 years ago

Newark

element14 APAC

Geoflip

Ciiva

Inventory History

3 month trend:
+56.10%

CAD Models

Download Murata GCM188R71C474KA55D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.028
$ 0.028
Stock
6,721,406
4,272,788
4,272,788
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

16V 470nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B474KO8NNNC
16V 470nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107B7474KAHT
16V 470nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107B7474KA-T
16V 470nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 0.47 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C474K4RACTU
0603 C 470NF CERAMIC MULTILAYER CAPACITOR, 16 V, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of Murata GCM188R71C474KA55D provided by its distributors.

16V 470nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 0.47uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 125C Automotive T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603
Cap Ceramic 0.47uF 16V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor 470nF, 16VDC, 0603, ±10 %
CAP, 0.47µF, 16V, 10%, X7R, 0603; Capacitance:0.47µF; Voltage Rating:16V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM188R71C474KA55D.