TAIYO YUDEN BRC1608TR20M

Inductor Power Chip Wirewound 0.2uH 20% 7.96MHz Ferrite 0.98A 0.078Ohm DCR 0603 T/R
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BRC1608TR20M.

Newark

Datasheet3 pages4 years ago

Farnell

element14 APAC

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-20.91%

CAD Models

Download TAIYO YUDEN BRC1608TR20M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Inductor Power Shielded Multi-Layer 0.22uH 20% 1MHz Ferrite 1.25A 0.13Ohm DCR 0603 T/R
Inductor Power Unshielded Wirewound 0.22uH 20% 25.2MHz 5Q-Factor Ferrite 1.69A 0.06Ohm DCR 1008 T/R
Inductor Power Chip Unshielded Wirewound 0.22uH 20% 1MHz Ferrite 0.85A 0.14Ohm DCR 1206 T/R
Inductor Chip Wirewound 0.18uH 20% 25.2MHz 35Q-Factor Ferrite 0.7A 0.24Ohm DCR 1812 T/R
Inductor Chip Wirewound 0.22uH 20% 25.2MHz 40Q-Factor Ferrite 0.665A 0.25Ohm DCR 1812 T/R

Descriptions

Descriptions of TAIYO YUDEN BRC1608TR20M provided by its distributors.

Inductor Power Chip Wirewound 0.2uH 20% 7.96MHz Ferrite 0.98A 0.078Ohm DCR 0603 T/R
General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
BRC Series 0603 200 nH 1.75 A 60 mOhms SMD Wirewound Inductor
LSQPB160808TR20M,7.96MHz 400MHz 1.75A 980mA 200nH 60m¦¸ ¡À20% 0603 1.6mm*800¦Ìm*1mm
Wire-wound Chip Power Inductors (BR series), 0.98A, 0.2 uH, ± 20 %, 0603, RoHS
Taiyo Yuden SCT
INDUCTOR, 200NH, 980MA, 20%; Inductance:200nH; DC Resistance Max:60mohm; Self Resonant Frequency:400MHz; DC Current Rating:980mA; Inductor Case / Package:0603 [1608 Metric]; Product Range:BR Series; Inductance Tolerance:± 20% RoHS Compliant: Yes

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU