TDK NLCV25T-R22M-PFR

Inductor Power Unshielded Wirewound 0.22uH 20% 25.2MHz 5Q-Factor Ferrite 1.69A 0.06Ohm DCR 1008 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-R22M-PFR.

TDK

Datasheet10 pages9 years ago

IHS

CAD Models

Download TDK NLCV25T-R22M-PFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
Stock
155,237
140,349
Authorized Distributors
0
5
Inductance
220 nH
220 nH
Tolerance
20 %
20 %
Current Rating
1.69 A
1.69 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
60 mΩ
60 mΩ
Q Factor
5
-
Test Frequency
25.2 MHz
25.2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Inductor General Purpose Chip Wirewound 0.22uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.32Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 220nH 20% 25.2MHz 10Q-Factor Ferrite 2.4A 32.4mOhm DCR 1210 Blister T/R
Ind Power Unshielded Wirewound 220nH 20% 25.2MHz 10Q-Factor Ferrite 2.4A 1210 Blister Plastic T/R
Inductor Chip Wirewound 0.22uH 20% 25.2MHz 40Q-Factor Ferrite 0.665A 0.25Ohm DCR 1812 T/R
Inductor Power Unshielded Wirewound 220nH 20% 25.2MHz 10Q-Factor Ferrite 2.4A 32.4mOhm DCR 1210 Automotive T/R
TAIYO YUDENLK2125R22M-T
Inductor RF Shielded Multi-Layer 0.22uH 20% 25MHz 20Q-Factor Ferrite 0.25A 0.3Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK NLCV25T-R22M-PFR provided by its distributors.

Inductor Power Unshielded Wirewound 0.22uH 20% 25.2MHz 5Q-Factor Ferrite 1.69A 0.06Ohm DCR 1008 T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 220NH 1.69A 60MOHM SMD
SMD / SMT Inductors (Coils), L=0.22μH, L x W x T :
IND PWR UNSHLD 220NH 20% 25.2MHZ 5Q 1008 SMD
1.69A 220nH 卤20% 1008 Power Inductors ROHS
2.5Mm X 2Mm X 1.8Mm, -40 To +125 Degc, 1690Ma, 0.22 H, 60M/Tape And Reel Rohs Compliant: Yes |Tdk NLCV25T-R22M-PFR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos